395-014-558-412

Heilind Number:EDA395-014-558-412
Manufacturer:EDAC
Manufacturer Number:395-014-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-412

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, its 14 positions ensure reliable performance in any electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in the harshest environments. The copper alloy contact material and right-angle mount orientation further optimize signal transmission. With a low 3A amperage and wide operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Its 0.1" pitch and 0.2" row spacing offer easy installation and maintenance, making it ideal for various applications in the electronics industry. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.