395-014-558-458

Heilind Number:EDA395-014-558-458
Manufacturer:EDAC
Manufacturer Number:395-014-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-458

Detailed Description

Enhance your PCB connectivity with our compact and efficient Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 14 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your system with our high-quality connectors and experience superior performance.