395-014-558-502

Heilind Number:EDA395-014-558-502
Manufacturer:EDAC
Manufacturer Number:395-014-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-502

Detailed Description

Enhance your connectivity with this sleek and efficient black Board To Board PCB Connector. With a high amperage of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers seamless and secure connections. With a total of 14 positions, it accommodates multiple components for versatile usage. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your PCB setup with this essential connector for seamless data and power transmission.