395-014-558-503

Heilind Number:EDA395-014-558-503
Manufacturer:EDAC
Manufacturer Number:395-014-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-503

Detailed Description

Enhance connectivity in your electronic assemblies with this durable black Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of fourteen positions each, this connector offers ample space for secure and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality to meet your connectivity needs with precision.