395-014-558-504

Heilind Number:EDA395-014-558-504
Manufacturer:EDAC
Manufacturer Number:395-014-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a compact design and right-angle mount orientation, it efficiently accommodates tight spaces on your PCB layout. The dual-row configuration, with 14 positions and a pitch of .1 inches, offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Upgrade your systems with this essential component for enhanced functionality and performance.