395-014-558-508

Heilind Number:EDA395-014-558-508
Manufacturer:EDAC
Manufacturer Number:395-014-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring 14 positions across 2 rows, this connector offers ample room for seamless data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The right-angle mount orientation enables easy installation onto PCBs, while a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.