395-014-558-512

Heilind Number:EDA395-014-558-512
Manufacturer:EDAC
Manufacturer Number:395-014-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-512

Detailed Description

Enhance your PCB connection with our advanced 2-row card edge connector, designed for seamless performance in black. Featuring 14 positions and a 0.1-inch pitch, it ensures reliable signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees longevity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.