395-014-558-578

Heilind Number:EDA395-014-558-578
Manufacturer:EDAC
Manufacturer Number:395-014-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-578

Detailed Description

Enhance connectivity and functionality in your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, it adds a touch of sophistication while ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees reliable performance. With two rows, 14 positions, and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your devices today and experience enhanced connectivity like never before.