395-014-558-588

Heilind Number:EDA395-014-558-588
Manufacturer:EDAC
Manufacturer Number:395-014-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-588

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 14-position layout, featuring two rows with a .1-inch pitch, ensures efficient data transfer and power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for secure and stable connections in your PCB assemblies.