395-014-558-602

Heilind Number:EDA395-014-558-602
Manufacturer:EDAC
Manufacturer Number:395-014-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ensuring efficient signal transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. The copper alloy contact material offers optimal conductivity, while the right angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.