395-014-558-604

Heilind Number:EDA395-014-558-604
Manufacturer:EDAC
Manufacturer Number:395-014-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-604

Detailed Description

Enhance your PCB connectivity with this sleek and versatile board-to-board connector. Designed for seamless integration, it features 14 positions and a single row layout, ensuring efficient data transfer between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also adds a touch of sophistication to your setup. With a right-angle mount orientation, it offers flexibility in installation, while the copper alloy contact material guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.