395-014-558-607

Heilind Number:EDA395-014-558-607
Manufacturer:EDAC
Manufacturer Number:395-014-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The sleek black design adds a touch of sophistication to your setup. With a right angle mount orientation, it offers seamless integration into your PCB layout. Boasting 14 positions and a compact .1-inch pitch, it facilitates efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the wide operating temperature range (-40 to 105 °C) makes it suitable for various environments. Upgrade your electronic connections with this essential component.