395-014-558-802

Heilind Number:EDA395-014-558-802
Manufacturer:EDAC
Manufacturer Number:395-014-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a compact two-row design and a pitch spacing of .1 inches, it offers efficient space utilization on your PCB. The 14-position connector, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation further facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system's performance with this essential component.