395-014-558-807

Heilind Number:EDA395-014-558-807
Manufacturer:EDAC
Manufacturer Number:395-014-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable performance even in demanding environments. With two rows and a total of 14 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation allows for easy installation, while the copper alloy contact material ensures efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line connector.