395-014-558-808

Heilind Number:EDA395-014-558-808
Manufacturer:EDAC
Manufacturer Number:395-014-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-808

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and fourteen positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its superior quality for seamless board-to-board connections.