395-014-558-812

Heilind Number:EDA395-014-558-812
Manufacturer:EDAC
Manufacturer Number:395-014-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. Its two rows of copper alloy contacts offer a total of 14 positions, delivering efficient power transmission with an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential connector, perfect for demanding applications in the industrial, telecommunications, and consumer electronics sectors.