395-014-558-858

Heilind Number:EDA395-014-558-858
Manufacturer:EDAC
Manufacturer Number:395-014-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-858

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With 14 positions and two rows, it offers ample connectivity options. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Upgrade your electronic projects with this essential component.