395-014-558-878

Heilind Number:EDA395-014-558-878
Manufacturer:EDAC
Manufacturer Number:395-014-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-878

Detailed Description

Enhance your electronic connections with this high-performance right angle board-to-board PCB connector. Designed for optimal efficiency, it features two rows with a total of 14 positions, perfect for secure and seamless inter-board communication. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the sleek black color adds a touch of sophistication to your PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.