395-014-559-112

Heilind Number:EDA395-014-559-112
Manufacturer:EDAC
Manufacturer Number:395-014-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a 0.1-inch pitch, ensuring reliable contact for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting efficiency even in challenging environments. The right-angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your electronic assemblies with this essential connector for optimal performance and durability.