395-014-559-288

Heilind Number:EDA395-014-559-288
Manufacturer:EDAC
Manufacturer Number:395-014-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-288

Detailed Description

Elevate your PCB connection game with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a 2-row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in every connection. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to withstand demanding environments. Upgrade to this essential component and experience enhanced connectivity in your electronic projects.