395-014-559-403

Heilind Number:EDA395-014-559-403
Manufacturer:EDAC
Manufacturer Number:395-014-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability even in challenging environments. The 14-position design, featuring copper alloy contacts, ensures seamless signal transmission with an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. Its right-angle mount orientation further optimizes layout flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality to power up your electronic designs with precision.