395-014-559-412

Heilind Number:EDA395-014-559-412
Manufacturer:EDAC
Manufacturer Number:395-014-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-412

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features 14 positions with a .1-inch pitch and right-angle mount orientation, perfect for seamless integration into your PCB setup. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable conductivity and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in challenging environments. Upgrade your system with this essential component for enhanced connectivity and performance.