395-014-559-458

Heilind Number:EDA395-014-559-458
Manufacturer:EDAC
Manufacturer Number:395-014-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-458

Detailed Description

Enhance your circuit connections with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 14 positions with a pitch of .1 inch, ensuring secure and efficient transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a right-angle mount orientation and a row spacing of .2 inches, it offers versatility in PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.