395-014-559-504

Heilind Number:EDA395-014-559-504
Manufacturer:EDAC
Manufacturer Number:395-014-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-504

Detailed Description

Enhance your electronic connections with this sleek and reliable Black Card Edge Connector. With a robust amperage rating of 3A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .1 inch, it offers secure and precise connectivity for up to 14 positions. Its Right Angle mount orientation and -40 to 105°C operating temperature range further enhance its versatility, making it an essential component for your PCB assembly needs. Upgrade your setup with this high-quality connector, designed for seamless board-to-board integration.