395-014-559-588

Heilind Number:EDA395-014-559-588
Manufacturer:EDAC
Manufacturer Number:395-014-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-588

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in challenging environments. With two rows of 14 copper alloy contacts, it offers a high amperage of 3A, facilitating efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Trust in this essential component to optimize the performance of your circuits.