395-014-559-678

Heilind Number:EDA395-014-559-678
Manufacturer:EDAC
Manufacturer Number:395-014-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-678

Detailed Description

Enhance your PCB connectivity with our high-quality Black 14-Position Right Angle Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features 1 row with a .1-inch pitch, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for various electronic applications, this connector facilitates efficient data transmission and power delivery. Upgrade your setup with this essential component and experience seamless connectivity like never before.