395-014-559-802

Heilind Number:EDA395-014-559-802
Manufacturer:EDAC
Manufacturer Number:395-014-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-802

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in any setting. Featuring two rows of 14 copper alloy contact positions, this connector delivers efficient power transmission with a low amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Its right-angle mount orientation is ideal for space-saving applications, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.