395-014-560-201

Heilind Number:EDA395-014-560-201
Manufacturer:EDAC
Manufacturer Number:395-014-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-201

Detailed Description

Enhance your PCB connectivity with our 14-position board-to-board card edge connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its dual rows and copper alloy contact material provide secure and efficient power delivery, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your circuit design. With a straight mount orientation, installation is a breeze. Upgrade your system with this high-quality connector, a must-have for any electronics project.