395-014-560-202

Heilind Number:EDA395-014-560-202
Manufacturer:EDAC
Manufacturer Number:395-014-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 14 positions, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, this connector offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications in various industries. Elevate your connectivity solutions with this essential component.