395-014-560-203

Heilind Number:EDA395-014-560-203
Manufacturer:EDAC
Manufacturer Number:395-014-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-203

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 14 positions in a dual-row layout, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Elevate your connectivity solutions with this essential component.