395-014-560-207

Heilind Number:EDA395-014-560-207
Manufacturer:EDAC
Manufacturer Number:395-014-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 14 positions in a 2-row configuration, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connection. Crafted with copper alloy contacts, it provides reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation allows for easy installation. Elevate your electronic projects with this essential component.