395-014-560-258

Heilind Number:EDA395-014-560-258
Manufacturer:EDAC
Manufacturer Number:395-014-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-258

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. Featuring two rows of 14 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105°C, it's perfect for various applications. Its straight mount orientation makes installation a breeze. Upgrade your interboard connections with this high-quality connector.