395-014-560-288

Heilind Number:EDA395-014-560-288
Manufacturer:EDAC
Manufacturer Number:395-014-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-288

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board-to-Board PCB Connector. Designed for optimal performance, it features two rows of fourteen positions each, allowing for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic systems with this high-quality connector for efficient and stable performance.