395-014-560-588

Heilind Number:EDA395-014-560-588
Manufacturer:EDAC
Manufacturer Number:395-014-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts 14 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With copper alloy contacts and a 3A amperage rating, you can trust in seamless power delivery. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality, black-colored connector.