395-014-560-802

Heilind Number:EDA395-014-560-802
Manufacturer:EDAC
Manufacturer Number:395-014-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows and a pitch of .1 inches, it offers precise and efficient connections for your electronic devices. The 14 positions allow for ample connectivity, while the straight mount orientation facilitates easy installation. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assembly with this reliable and versatile connector.