395-015-520-101

Heilind Number:EDA395-015-520-101
Manufacturer:EDAC
Manufacturer Number:395-015-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-101

Detailed Description

Enhance your electronic connections with this high-performing PCB connector. Designed for seamless board-to-board integration, it features 15 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.