395-015-520-102

Heilind Number:EDA395-015-520-102
Manufacturer:EDAC
Manufacturer Number:395-015-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-102

Detailed Description

Enhance connectivity within your electronic devices with this reliable Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 15 positions with a single row configuration, facilitating efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your device assembly with this Straight-mount connector, a crucial component in maintaining optimal connectivity.