395-015-520-104

Heilind Number:EDA395-015-520-104
Manufacturer:EDAC
Manufacturer Number:395-015-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-104

Detailed Description

Efficiently connect and power your devices with our Black Card Edge Connector. Designed for seamless integration on printed circuit boards, this durable connector features a single row with 15 positions, offering ample connectivity for your applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further enhances convenience. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component, now available for purchase.