395-015-520-107

Heilind Number:EDA395-015-520-107
Manufacturer:EDAC
Manufacturer Number:395-015-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-107

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring 15 positions in a single row, this connector ensures seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in its reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Designed for straight mount orientation, it offers easy installation. Elevate your PCB connectivity with this essential component.