395-015-520-408

Heilind Number:EDA395-015-520-408
Manufacturer:EDAC
Manufacturer Number:395-015-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-408

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration with black-colored boards, this connector features a single row setup and boasts 15 positions for optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications. Upgrade your setup today with this top-quality component.