395-015-520-458

Heilind Number:EDA395-015-520-458
Manufacturer:EDAC
Manufacturer Number:395-015-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-458

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 15 positions, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contacts are of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for meeting your connectivity needs, it is a must-have in any electronic setup.