395-015-520-602

Heilind Number:EDA395-015-520-602
Manufacturer:EDAC
Manufacturer Number:395-015-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 15 positions with a single row layout and a compact pitch of .1 inches, allowing for efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With copper alloy contacts, it guarantees reliable conductivity for your devices. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component.