395-015-520-607

Heilind Number:EDA395-015-520-607
Manufacturer:EDAC
Manufacturer Number:395-015-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-520-607

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 15 positions with a single row layout and a pitch of .1 inch, ensuring optimal space utilization. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee secure and reliable attachment. Crafted with copper alloy contacts, it offers superior conductivity and durability for long-lasting performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.