395-015-521-107

Heilind Number:EDA395-015-521-107
Manufacturer:EDAC
Manufacturer Number:395-015-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-107

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features 15 positions in a single row, offering efficient data transmission. The straight mount orientation ensures easy installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector ensures reliable performance even in harsh environments. Operating between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.