395-015-521-112

Heilind Number:EDA395-015-521-112
Manufacturer:EDAC
Manufacturer Number:395-015-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-112

Detailed Description

Enhance your circuit connections with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, with a compact pitch of .1 inches. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and precise row spacing of .2 inches, this connector offers effortless installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is suitable for various applications in the electronics industry. Elevate your PCB assembly with this essential component.