395-015-521-158

Heilind Number:EDA395-015-521-158
Manufacturer:EDAC
Manufacturer Number:395-015-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 15 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.