395-015-521-178

Heilind Number:EDA395-015-521-178
Manufacturer:EDAC
Manufacturer Number:395-015-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-178

Detailed Description

Easily connect and secure your PCB components with our 15-position board-to-board card edge connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating supports efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and durability to meet your connectivity needs with ease.