395-015-521-188

Heilind Number:EDA395-015-521-188
Manufacturer:EDAC
Manufacturer Number:395-015-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-188

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board card edge connector. Designed for seamless integration, it features a single row with 15 positions and a pitch of .1 inches, ensuring optimal performance in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees long-lasting reliability. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB design with this essential component, offering both functionality and durability.