395-015-521-402

Heilind Number:EDA395-015-521-402
Manufacturer:EDAC
Manufacturer Number:395-015-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, crafted for seamless integration on circuit boards. Designed for optimal functionality, this connector features a single row configuration with 15 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity and precision. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic connectivity needs. Upgrade your devices with this essential component, providing seamless board-to-board connectivity for enhanced performance.