395-015-521-458

Heilind Number:EDA395-015-521-458
Manufacturer:EDAC
Manufacturer Number:395-015-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering 15 positions for secure and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a 3A amperage and operating temperature range of -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and compact .1-inch pitch make it easy to install, while the multiple rows and .2-inch row spacing add versatility to your PCB designs. Trust in this connector for seamless data transmission and power distribution within your electronic systems.